- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1210J474K5RACTU
KEMET Electronics
C1210J474K5RACTU
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1210 OMD-CAP with Flexible Termination 125C T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1210 OMD-CAP with Flexible Termination 125C T/R
Search Keywords: C1210J474K5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210J474K5RACTU
-
Alias/AKA:C1210J474K5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Frequently Asked Questions
Is C1210J474K5RACTU RoHS compliant?
Yes, C1210J474K5RACTU is RoHS compliant.
What is the lead time for C1210J474K5RACTU?
The standard lead time for C1210J474K5RACTU is approximately 55 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
55 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
2,500
$0.5324
5,000
$0.4816
7,500
$0.4804
10,000
$0.4792
15,000
$0.4781
25,000 +
$0.4769
Click for Quote
Log in
to unlock special pricing