- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210J474K5RAC7800
C1210J474K5RAC7800
KEMET Electronics
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1210 OMD-CAP with Flexible Termination 125C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1210 OMD-CAP with Flexible Termination 125C T/R
Search Keywords: C1210J474K5RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210J474K5RAC7800
-
Alias/AKA:C1210J474K5RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
55 Weeks
can ship
6/3/27
Price (USD)
Qty
Unit Price
2,500
$0.4196
5,000
$0.4024
7,500
$0.3964
10,000
$0.3905
15,000
$0.3845
25,000 +
$0.3788
Click for Quote
Log in
to unlock special pricing