Image is representational - see manufacturer specifications

KEMET Electronics

C1210C684K5RAC7800

Cap Ceramic 0.68uF 50V X7R 10% SMD 1210 125°C Plastic T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Ceramic 0.68uF 50V X7R 10% SMD 1210 125°C Plastic T/R
Search Keywords: C1210C684K5RAC7800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: C1210C684K5RAC7800
Alias/AKA: C1210C684K5RACTU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Termination Style: N/R
Failure Rate: N/R
Case Style: Ceramic Chip
Number of Terminals: 2
Package/Case: 1210
Tolerance: 10 %
Lead Diameter: N/R
Military Standard: N/R
Construction: Flat
Voltage: 50 VDC
Technology: Standard
Size: 3.2 x 2.5 x 0.95 mm
Wire Form: N/R
Dielectric: X7R
Product Length: 3.2 mm
Packaging: Tape and Reel
Lead Pitch: N/R
Mounting: Surface Mount
Family: C1210
Capacitance Value: 0.68 uF
Seated Plane Height: N/R
Product Height: 0.95 mm
Product Diameter: N/R
Product Depth: 2.5 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C1210C684K5RAC7800 RoHS compliant?
Yes, C1210C684K5RAC7800 is RoHS compliant.
What is the lead time for C1210C684K5RAC7800?
The standard lead time for C1210C684K5RAC7800 is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,688
Can Ship immediately You may purchase all in-stock quantity of 2,688
Stock lot only:
2688
Minimum Order Quantity:
4000
Order Increment:
4000
43 Weeks can ship 9/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1483
4,000
$0.1348
8,000
$0.1328
12,000
$0.1274
28,000
$0.1224
52,000
$0.1205
100,000
$0.1187
152,000 +
$0.1169
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!