- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C475K8PAC7800
C1210C475K8PAC7800
KEMET Electronics
Cap Ceramic 4.7uF 10V X5R 10% SMD 1210 85°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 4.7uF 10V X5R 10% SMD 1210 85°C Plastic T/R
Search Keywords: C1210C475K8PAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C475K8PAC7800
-
Alias/AKA:C1210C475K8PACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:4.7 uF
-
Voltage:10 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
2,000
$0.3672
4,000
$0.3521
6,000
$0.3468
8,000
$0.3416
10,000
$0.3365
16,000
$0.3315
26,000
$0.3265
50,000 +
$0.3216
Click for Quote
Log in
to unlock special pricing