- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C335M5RACTU
KEMET Electronics
C1210C335M5RACTU
Surface Mount Chip Capacitor - 3300000pF ±20% - 50VDC - X7R - -55 to 125°C - 01210 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 3300000pF ±20% - 50VDC - X7R - -55 to 125°C - 01210 - Tape&Reel
Search Keywords: C1210C335M5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C335M5RACTU
-
Alias/AKA:C1210C335M5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is C1210C335M5RACTU RoHS compliant?
Yes, C1210C335M5RACTU is RoHS compliant.
What is the lead time for C1210C335M5RACTU?
The standard lead time for C1210C335M5RACTU is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
55 Weeks
can ship
10/4/27
Price (USD)
Qty
Unit Price
2,000
$0.4808
4,000
$0.4611
6,000
$0.4542
8,000
$0.4474
10,000
$0.4406
16,000
$0.4340
26,000 +
$0.4276
Click for Quote
Log in
to unlock special pricing