- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1210C333K2RACTU
C1210C333K2RACTU
KEMET Electronics
Cap Ceramic 0.033uF 200V X7R 10% SMD 1210 125A°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.033uF 200V X7R 10% SMD 1210 125A°C Plastic T/R
Search Keywords: C1210C333K2RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C333K2RACTU
-
Alias/AKA:C1210C333K2RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
43 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
4,000
$0.1789
8,000
$0.1738
12,000
$0.1691
28,000
$0.1624
52,000
$0.1599
100,000 +
$0.1576
Click for Quote
Log in
to unlock special pricing