- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C272KFRAC7800
C1210C272KFRAC7800
KEMET Electronics
Cap Ceramic 0.0027uF 1500V X7R 10% Pad SMD 1210 125C Low ESR Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.0027uF 1500V X7R 10% Pad SMD 1210 125C Low ESR Medical T/R
Search Keywords: C1210C272KFRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C272KFRAC7800
-
Alias/AKA:C1210C272KFRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
You may purchase all in-stock quantity of 900
Stock lot only:
900
Minimum Order Quantity:
2000
Order Increment:
2000
60 Weeks
can ship
7/15/27
Price (USD)
Qty
Unit Price
1
$0.7427
2,000
$0.6752
4,000
$0.6569
6,000
$0.6395
8,000
$0.6293
10,000
$0.6202
16,000
$0.6110
26,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing