- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C224M5UAC7800
C1210C224M5UAC7800
KEMET Electronics
Cap Ceramic 0.22uF 50V Z5U 20% SMD 1210 85°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.22uF 50V Z5U 20% SMD 1210 85°C Plastic T/R
Search Keywords: C1210C224M5UAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C224M5UAC7800
-
Alias/AKA:C1210C224M5UACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.22 uF
-
Voltage:50 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,466
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
43 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
4,000
$0.0665
8,000
$0.0635
12,000
$0.0626
28,000
$0.0601
52,000
$0.0592
100,000
$0.0577
152,000
$0.0568
252,000 +
$0.0560
Click for Quote
Log in
to unlock special pricing