- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C222MGRAC7800
KEMET Electronics
C1210C222MGRAC7800
Cap Ceramic 0.0022uF 2000V X7R 20% Pad SMD 1210 125C Low ESR Medical T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.0022uF 2000V X7R 20% Pad SMD 1210 125C Low ESR Medical T/R
Search Keywords: C1210C222MGRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C222MGRAC7800
-
Alias/AKA:C1210C222MGRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Frequently Asked Questions
Is C1210C222MGRAC7800 RoHS compliant?
Yes, C1210C222MGRAC7800 is RoHS compliant.
What is the lead time for C1210C222MGRAC7800?
The standard lead time for C1210C222MGRAC7800 is approximately 60 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
60 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
2,000
$0.5885
4,000
$0.5732
6,000
$0.5641
8,000
$0.5559
10,000
$0.5477
16,000
$0.5396
26,000 +
$0.5314
Click for Quote
Log in
to unlock special pricing