help desk software
Image is representational - see mfr. specs

C1210C221KFRACTU

KEMET Electronics

Cap Ceramic 220pF 1500V X7R 10% SMD 1210 125 °C Plastic T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Cap Ceramic 220pF 1500V X7R 10% SMD 1210 125 °C Plastic T/R
Search Keywords: C1210C221KFRACTU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    KEMET Electronics
  • Part No:
    C1210C221KFRACTU
  • Alias/AKA:
    C1210C221KFRAC7800
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532240020
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Capacitance Value:
    220 pF
  • Lead Pitch For Radial:
    N/R
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -55 to 125 °C
  • Tolerance:
    10 %
  • Construction:
    Flat
  • Packaging:
    Plastic Tape and Reel
  • Dimension:
    3.2 x 2.5 x 1.4 mm
  • Package/Case:
    1210
  • Voltage:
    1500 VDC
  • Family:
    1210
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
2000
Order Increment:
2000
60 Weeks can ship 1/18/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.2632
4,000
$0.2592
6,000
$0.2487
8,000
$0.2450
10,000
$0.2413
26,000
$0.2377
50,000 +
$0.2341
Click for Quote
Log in to unlock special pricing