- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C221KFRAC7800
C1210C221KFRAC7800
KEMET Electronics
Cap Ceramic 220pF 1500V X7R 10% SMD 1210 125 °C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 220pF 1500V X7R 10% SMD 1210 125 °C Plastic T/R
Search Keywords: C1210C221KFRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C221KFRAC7800
-
Alias/AKA:C1210C221KFRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:220 pF
-
Voltage:1500 VDC
-
Package/Case:1210
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
2,000
$0.2632
4,000
$0.2592
6,000
$0.2487
8,000
$0.2450
10,000
$0.2413
26,000
$0.2377
50,000 +
$0.2341
Click for Quote
Log in
to unlock special pricing