- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C184K1RAC7800
C1210C184K1RAC7800
KEMET Electronics
Cap Ceramic 0.18uF 100V X7R 10% Pad SMD 1210 125C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.18uF 100V X7R 10% Pad SMD 1210 125C T/R
Search Keywords: C1210C184K1RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C184K1RAC7800
-
Alias/AKA:C1210C184K1RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
43 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
4,000
$0.2026
8,000
$0.1942
12,000
$0.1914
28,000
$0.1866
52,000
$0.1838
100,000 +
$0.1809
Click for Quote
Log in
to unlock special pricing