- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C106M5PAC7800
C1210C106M5PAC7800
KEMET Electronics
MLCC - SMD/SMT 10UF 50V 20% 1210
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MLCC - SMD/SMT 10UF 50V 20% 1210
Search Keywords: C1210C106M5PAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C106M5PAC7800
-
Alias/AKA:C1210C106M5PACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,750
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
8/3/26