- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C106K3RAC7025
C1210C106K3RAC7025
KEMET Electronics
Surface Mount Chip Capacitor - 10000000pF ±10% - 25VDC - X7R - -55 to 125°C - 01210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 10000000pF ±10% - 25VDC - X7R - -55 to 125°C - 01210 - Tape&Reel
Search Keywords: C1210C106K3RAC7025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C106K3RAC7025
-
Alias/AKA:C1210C106K3RACTM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2811
3,000
$0.2790
5,000
$0.2776
8,000
$0.2769
10,000
$0.2762
25,000
$0.2398
50,000 +
$0.2392
Click for Quote
Log in
to unlock special pricing