- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C106J8NAC7800
C1210C106J8NAC7800
KEMET Electronics
Cap Ceramic 10uF 10V X8L 5% SMD 1210 150°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 10uF 10V X8L 5% SMD 1210 150°C Plastic T/R
Search Keywords: C1210C106J8NAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C106J8NAC7800
-
Alias/AKA:C1210C106J8NACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Capacitance Value:10 uF
-
Voltage:10 VDC
-
Package/Case:1210
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43,638
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
73 Weeks
can ship
10/6/27
Price (USD)
Qty
Unit Price
1,000
$0.4450
3,000
$0.4428
5,000
$0.4405
8,000
$0.4384
10,000
$0.4362
15,000
$0.4340
25,000 +
$0.4319
Click for Quote
Log in
to unlock special pricing