- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C105M5RAC7800
C1210C105M5RAC7800
KEMET Electronics
Cap Ceramic 1uF 50V X7R 20% SMD 1210 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 1uF 50V X7R 20% SMD 1210 125°C Plastic T/R
Search Keywords: C1210C105M5RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C105M5RAC7800
-
Alias/AKA:C1210C105M5RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:1 uF
-
Voltage:50 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
55 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
2,000
$0.1475
4,000
$0.1354
6,000
$0.1346
8,000
$0.1290
26,000
$0.1244
50,000
$0.1204
100,000
$0.1197
150,000 +
$0.1191
Click for Quote
Log in
to unlock special pricing