- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C105J1RAC7800
C1210C105J1RAC7800
KEMET Electronics
Surface Mount Chip Capacitor - 1000000pF ±5% - 100VDC - X7R - -55 to 125°C - 01210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 1000000pF ±5% - 100VDC - X7R - -55 to 125°C - 01210 - Tape&Reel
Search Keywords: C1210C105J1RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C105J1RAC7800
-
Alias/AKA:C1210C105J1RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
55 Weeks
can ship
7/5/27
Price (USD)
Qty
Unit Price
2,000
$0.8976
4,000 +
$0.8466
Click for Quote
Log in
to unlock special pricing