- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C104M5UACTU
KEMET Electronics
C1210C104M5UACTU
Surface Mount Chip Capacitor - 100000pF ±20% - 50VDC - Z5U - -55 to 125°C - 01210 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 100000pF ±20% - 50VDC - Z5U - -55 to 125°C - 01210 - Tape&Reel
Search Keywords: C1210C104M5UACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C104M5UACTU
-
Alias/AKA:C1210C104M5UAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is C1210C104M5UACTU RoHS compliant?
Yes, C1210C104M5UACTU is RoHS compliant.
What is the lead time for C1210C104M5UACTU?
The standard lead time for C1210C104M5UACTU is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,940
Ships today, if you order in
You may purchase all in-stock quantity of 3,940
Stock lot only:
3940
Minimum Order Quantity:
4000
Order Increment:
4000
43 Weeks
can ship
7/13/27
Price (USD)
Qty
Unit Price
1
$0.1683
4,000 +
$0.1530
Click for Quote
Log in
to unlock special pricing