- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C104M5UAC7800
C1210C104M5UAC7800
KEMET Electronics
Surface Mount Chip Capacitor - 100000pF ±20% - 50VDC - Z5U - -55 to 125°C - 01210 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 100000pF ±20% - 50VDC - Z5U - -55 to 125°C - 01210 - Tape&Reel
Search Keywords: C1210C104M5UAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C104M5UAC7800
-
Alias/AKA:C1210C104M5UACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,880
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
43 Weeks
can ship
3/30/27