- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C104J1HAC7800
C1210C104J1HAC7800
KEMET Electronics
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% Tc, 0.1Uf, 1210
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X8R, 15% Tc, 0.1Uf, 1210
Search Keywords: C1210C104J1HAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C104J1HAC7800
-
Alias/AKA:C1210C104J1HACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
59 Weeks
can ship
7/9/27
Price (USD)
Qty
Unit Price
2,000
$2.65
4,000 +
$2.52
Click for Quote
Log in
to unlock special pricing