- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1210C102MGRAC7800
C1210C102MGRAC7800
KEMET Electronics
Cap Ceramic 0.001uF 2000V X7R 20% SMD 1210 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.001uF 2000V X7R 20% SMD 1210 125°C Plastic T/R
Search Keywords: C1210C102MGRAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1210C102MGRAC7800
-
Alias/AKA:C1210C102MGRACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:0.001 uF
-
Voltage:2000 VDC
-
Package/Case:1210
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
60 Weeks
can ship
7/28/27
Price (USD)
Qty
Unit Price
2,000
$0.1653
4,000
$0.1582
6,000
$0.1558
8,000
$0.1535
26,000
$0.1436
50,000
$0.1415
100,000 +
$0.1393
Click for Quote
Log in
to unlock special pricing