- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206X475K4RAC7800
C1206X475K4RAC7800
KEMET Electronics
Surface Mount Chip Capacitor - 4.7uF ±10% - 16VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 4.7uF ±10% - 16VDC - X7R - 1206 - Tape&Reel
Search Keywords: C1206X475K4RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206X475K4RAC7800
-
Alias/AKA:C1206X475K4RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
60 Weeks
can ship
8/9/27
Price (USD)
Qty
Unit Price
2,000
$0.7038
4,000
$0.6844
6,000
$0.6661
8,000
$0.6569
10,000
$0.6467
16,000
$0.6365
26,000 +
$0.6273
Click for Quote
Log in
to unlock special pricing