- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206X104J5RACTU
C1206X104J5RACTU
KEMET Electronics
Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 1206 Flexible Termination 125C Automotive Medical T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.1uF 50V X7R 5% Pad SMD 1206 Flexible Termination 125C Automotive Medical T/R
Search Keywords: C1206X104J5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206X104J5RACTU
-
Alias/AKA:C1206X104J5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,024
Can Ship immediately
You may purchase all in-stock quantity of 1,024
Stock lot only:
1024
Minimum Order Quantity:
4000
Order Increment:
4000
60 Weeks
can ship
7/6/27
Price (USD)
Qty
Unit Price
1
$0.2581
4,000
$0.2346
8,000
$0.2249
12,000
$0.2215
28,000
$0.2160
52,000 +
$0.2129
Click for Quote
Log in
to unlock special pricing