- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C829D5GACTU
C1206C829D5GACTU
KEMET Electronics
Surface Mount Chip Capacitor - 8.2pF ±0.5 pF - 50VDC - C0G (NP0) - -55 to 125°C - 01206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 8.2pF ±0.5 pF - 50VDC - C0G (NP0) - -55 to 125°C - 01206 - Tape&Reel
Search Keywords: C1206C829D5GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C829D5GACTU
-
Alias/AKA:C1206C829D5GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,900
Can Ship immediately
You may purchase all in-stock quantity of 3,900
Stock lot only:
3900
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
6/28/27
Price (USD)
Qty
Unit Price
1
$0.0673
4,000 +
$0.0612
Click for Quote
Log in
to unlock special pricing