- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C829D2GAC7800
C1206C829D2GAC7800
KEMET Electronics
Surface Mount Chip Capacitor - 8.2pF ±0.5pF - 200VDC - C0G - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 8.2pF ±0.5pF - 200VDC - C0G - 1206 - Tape&Reel
Search Keywords: C1206C829D2GAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C829D2GAC7800
-
Alias/AKA:C1206C829D2GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
4,000
$0.1375
8,000
$0.1355
12,000
$0.1299
28,000
$0.1248
52,000
$0.1229
100,000
$0.1211
152,000 +
$0.1192
Click for Quote
Log in
to unlock special pricing