- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C824K3RACTU
C1206C824K3RACTU
KEMET Electronics
Surface Mount Chip Capacitor - 820000pF ±10% - 25VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 820000pF ±10% - 25VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Search Keywords: C1206C824K3RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C824K3RACTU
-
Alias/AKA:C1206C824K3RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,932
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
56 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
2,500
$0.3818
5,000
$0.3661
7,500
$0.3606
10,000
$0.3552
15,000
$0.3499
25,000
$0.3446
50,000 +
$0.3395
Click for Quote
Log in
to unlock special pricing