- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C821K5GAC7800
C1206C821K5GAC7800
KEMET Electronics
Cap Ceramic 820pF 50V C0G 10% SMD 1206 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 820pF 50V C0G 10% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C821K5GAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C821K5GAC7800
-
Alias/AKA:C1206C821K5GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:820 pF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
4,000
$0.0468
8,000
$0.0457
12,000
$0.0451
28,000
$0.0438
52,000
$0.0429
100,000
$0.0419
152,000
$0.0412
252,000 +
$0.0405
Click for Quote
Log in
to unlock special pricing