- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C820J5GAC7800
C1206C820J5GAC7800
KEMET Electronics
Cap Ceramic 82pF 50V C0G 5% SMD 1206 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 82pF 50V C0G 5% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C820J5GAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C820J5GAC7800
-
Alias/AKA:C1206C820J5GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Size:3.2 x 1.6 x 0.78 mm
-
Wire Form:N/R
-
Product Length:3.2 mm
-
Product Diameter:N/R
-
Family:C1206
-
Technology:Standard
-
Number of Terminals:2
-
Seated Plane Height:N/R
-
Package/Case:1206
-
Capacitance Value:82 pF
-
Failure Rate:N/R
-
Lead Diameter:N/R
-
Case Style:Ceramic Chip
-
Product Height:0.78 mm
-
Operating Temperature:-55 to 125 °C
-
Construction:Flat
-
Termination Style:N/R
-
Suppression Class:N/A
-
Dielectric:C0G
-
Voltage:50 VDC
-
Packaging:Tape and Reel
-
Product Depth:1.6 mm
-
Lead Pitch:N/R
-
Mounting:Surface Mount
-
Product Weight:N/A
-
Military Standard:N/R
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
4,000
$0.0773
8,000
$0.0740
12,000
$0.0728
28,000
$0.0699
52,000
$0.0671
100,000
$0.0661
152,000
$0.0651
252,000 +
$0.0642
Click for Quote
Log in
to unlock special pricing