- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C683K5RACTU
C1206C683K5RACTU
KEMET Electronics
Cap Ceramic 0.068uF 50V X7R 10% SMD 1206 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Cap Ceramic 0.068uF 50V X7R 10% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C683K5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C683K5RACTU
-
Alias/AKA:C1206C683K5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.068 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,926
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
4,000
$0.0255
12,000
$0.0239
28,000
$0.0229
52,000
$0.0223
100,000
$0.0217
152,000
$0.0213
252,000
$0.0208
500,000 +
$0.0205
Click for Quote
Log in
to unlock special pricing