- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C683J5GACTU
C1206C683J5GACTU
KEMET Electronics
Surface Mount Chip Capacitor - 68000pF ±5% - 50VDC - C0G (NP0) - -55 to 125°C - 01206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 68000pF ±5% - 50VDC - C0G (NP0) - -55 to 125°C - 01206 - Tape&Reel
Search Keywords: C1206C683J5GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C683J5GACTU
-
Alias/AKA:C1206C683J5GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
56 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
2,000
$0.6610
4,000
$0.6426
6,000
$0.6253
8,000
$0.6161
10,000
$0.6069
16,000
$0.5977
26,000 +
$0.5885
Click for Quote
Log in
to unlock special pricing