- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C565K8RACTU
C1206C565K8RACTU
KEMET Electronics
Cap Ceramic 5.6uF 10V X7R 10% SMD 1206 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 5.6uF 10V X7R 10% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C565K8RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C565K8RACTU
-
Alias/AKA:C1206C565K8RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Capacitance Value:5.6 uF
-
Voltage:10 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,638
Can Ship immediately
You may purchase all in-stock quantity of 1,638
Stock lot only:
1638
Minimum Order Quantity:
2000
Order Increment:
2000
57 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$0.4137
2,000
$0.3761
4,000
$0.3549
6,000
$0.3452
8,000
$0.3400
10,000
$0.3349
16,000
$0.3299
26,000
$0.3249
50,000 +
$0.3200
Click for Quote
Log in
to unlock special pricing