- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C565K8RAC7800
C1206C565K8RAC7800
KEMET Electronics
Cap Ceramic 5.6uF 10V X7R 10% SMD 1206 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 5.6uF 10V X7R 10% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C565K8RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C565K8RAC7800
-
Alias/AKA:C1206C565K8RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Product Depth:1.6 mm
-
Product Diameter:N/R
-
Product Weight:N/A
-
Operating Temperature:-55 to 125 °C
-
Lead Pitch:N/R
-
Mounting:Surface Mount
-
Voltage:10 VDC
-
Product Length:3.2 mm
-
Family:C1206
-
Lead Diameter:N/R
-
Seated Plane Height:N/R
-
Dielectric:X7R
-
Failure Rate:N/R
-
Tolerance:10 %
-
Military Standard:N/R
-
Construction:Flat
-
Wire Form:N/R
-
Size:3.2 x 1.6 x 1.6 mm
-
Technology:Standard
-
Packaging:Tape and Reel
-
Capacitance Value:5.6 uF
-
Product Height:1.6 mm
-
Suppression Class:N/A
-
Package/Case:1206
-
Termination Style:N/R
-
Case Style:Ceramic Chip
-
Number of Terminals:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,638
Ships today, if you order in
You may purchase all in-stock quantity of 1,638
Stock lot only:
1638
Minimum Order Quantity:
2000
Order Increment:
2000
57 Weeks
can ship
7/7/27
Price (USD)
Qty
Unit Price
1
$0.4137
2,000
$0.3761
4,000
$0.3549
6,000
$0.3452
8,000
$0.3400
10,000
$0.3349
16,000
$0.3299
26,000
$0.3249
50,000 +
$0.3200
Click for Quote
Log in
to unlock special pricing