- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C475M3PAC7800
C1206C475M3PAC7800
KEMET Electronics
Cap Ceramic 4.7uF 25V X5R 20% SMD 1206 85°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Ceramic 4.7uF 25V X5R 20% SMD 1206 85°C Plastic T/R
Search Keywords: C1206C475M3PAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C475M3PAC7800
-
Alias/AKA:C1206C475M3PACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Capacitance Value:4.7 uF
-
Voltage:25 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Ships today, if you order in
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
10/5/26