- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C473M5RACTU
C1206C473M5RACTU
KEMET Electronics
Cap Ceramic 0.047uF 50V X7R 20% SMD 1206 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.047uF 50V X7R 20% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C473M5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C473M5RACTU
-
Alias/AKA:C1206C473M5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.047 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:20 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
7/1/27
Price (USD)
Qty
Unit Price
4,000
$0.0224
12,000
$0.0210
28,000
$0.0201
52,000
$0.0198
100,000
$0.0190
152,000
$0.0187
252,000
$0.0182
500,000 +
$0.0180
Click for Quote
Log in
to unlock special pricing