- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C472KBRACTU
C1206C472KBRACTU
KEMET Electronics
Cap Ceramic 0.0047uF 630V X7R 10% SMD 1206 125 °C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.0047uF 630V X7R 10% SMD 1206 125 °C Plastic T/R
Search Keywords: C1206C472KBRACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C472KBRACTU
-
Alias/AKA:C1206C472KBRAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Tolerance:10 %
-
Mounting:Surface Mount
-
Capacitance Value:0.0047 uF
-
Operating Temperature:-55 to 125 °C
-
Dimension:3.2 x 1.6 x 1.2 mm
-
Family:1206
-
Voltage:630 VDC
-
Package/Case:1206
-
Lead Pitch For Radial:N/R
-
Construction:Flat
-
Packaging:Plastic Tape and Reel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
31 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2,500
$0.0850
5,000
$0.0813
7,500
$0.0801
10,000
$0.0788
25,000
$0.0768
50,000
$0.0738
100,000
$0.0727
150,000 +
$0.0716
Click for Quote
Log in
to unlock special pricing