- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C472F5GAC7800
KEMET Electronics
C1206C472F5GAC7800
Cap Ceramic 0.0047uF 50V C0G 1% SMD 1206 125°C Plastic T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C472F5GAC7800
-
Alias/AKA:C1206C472F5GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0047 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:1 %