- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C471K2GACTU
C1206C471K2GACTU
KEMET Electronics
Cap Ceramic 470pF 200V C0G 10% SMD 1206 125 °C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Cap Ceramic 470pF 200V C0G 10% SMD 1206 125 °C Plastic T/R
Search Keywords: C1206C471K2GACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C471K2GACTU
-
Alias/AKA:C1206C471K2GAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:470 pF
-
Voltage:200 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,263
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
6/9/27
Price (USD)
Qty
Unit Price
1
$0.1348
4,000
$0.1225
8,000
$0.0676
12,000
$0.0667
28,000
$0.0654
52,000
$0.0651
100,000
$0.0647
152,000
$0.0644
252,000 +
$0.0641
Click for Quote
Log in
to unlock special pricing