- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C470JBGAC7800
C1206C470JBGAC7800
KEMET Electronics
Cap Ceramic 47pF 630V C0G 5% SMD 1206 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 47pF 630V C0G 5% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C470JBGAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C470JBGAC7800
-
Alias/AKA:C1206C470JBGACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500 -
Capacitance Value:47 pF
-
Voltage:630 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,010
Can Ship immediately
Minimum Order Quantity:
2500
Order Increment:
2500
31 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
2,500
$0.3118
5,000
$0.2991
7,500
$0.2946
10,000
$0.2901
15,000
$0.2858
25,000
$0.2815
50,000 +
$0.2772
Click for Quote
Log in
to unlock special pricing