- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C399D5GAC7800
C1206C399D5GAC7800
KEMET Electronics
Cap Ceramic 3.9pF 50V C0G 0.5pF SMD 1206 125A°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 3.9pF 50V C0G 0.5pF SMD 1206 125A°C Plastic T/R
Search Keywords: C1206C399D5GAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C399D5GAC7800
-
Alias/AKA:C1206C399D5GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
4,000
$0.0773
8,000
$0.0740
12,000
$0.0728
28,000
$0.0699
52,000
$0.0671
100,000
$0.0661
152,000
$0.0651
252,000 +
$0.0642
Click for Quote
Log in
to unlock special pricing