- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C393K5RAC7025
C1206C393K5RAC7025
KEMET Electronics
Surface Mount Chip Capacitor - 39000pF ±10% - 50VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 39000pF ±10% - 50VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Search Keywords: C1206C393K5RAC7025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C393K5RAC7025
-
Alias/AKA:C1206C393K5RACTM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
7/2/27
Price (USD)
Qty
Unit Price
4,000
$0.0378
8,000
$0.0355
28,000
$0.0335
52,000
$0.0321
100,000
$0.0317
152,000
$0.0309
252,000
$0.0304
500,000 +
$0.0299
Click for Quote
Log in
to unlock special pricing