Image is representational - see manufacturer specifications

KEMET Electronics

C1206C335K4RAC7800

Cap Ceramic 3.3uF 16V X7R 10% SMD 1206 125°C Plastic T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Cap Ceramic 3.3uF 16V X7R 10% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C335K4RAC7800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: KEMET Electronics
Part No: C1206C335K4RAC7800
Alias/AKA: C1206C335K4RACTU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532240020
COO: MX
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2500
Dielectric: X7R
Military Standard: N/R
Product Height: 1 mm
Packaging: Tape and Reel
Mounting: Surface Mount
Case Style: Ceramic Chip
Operating Temperature: -55 to 125 °C
Product Depth: 1.6 mm
Capacitance Value: 3.3 uF
Technology: Standard
Lead Pitch: N/R
Number of Terminals: 2
Product Diameter: N/R
Voltage: 16 VDC
Lead Diameter: N/R
Termination Style: N/R
Product Length: 3.2 mm
Seated Plane Height: N/R
Tolerance: 10 %
Wire Form: N/R
Failure Rate: N/R
Construction: Flat
Package/Case: 1206
Size: 3.2 x 1.6 x 1 mm
Family: C1206
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is C1206C335K4RAC7800 RoHS compliant?
Yes, C1206C335K4RAC7800 is RoHS compliant.
What is the lead time for C1206C335K4RAC7800?
The standard lead time for C1206C335K4RAC7800 is approximately 57 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,531
Can Ship immediately You may purchase all in-stock quantity of 1,531
Stock lot only:
1531
Minimum Order Quantity:
2500
Order Increment:
2500
57 Weeks can ship 12/6/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.1566
2,500
$0.1424
5,000
$0.1362
7,500
$0.1342
10,000
$0.1322
25,000
$0.1288
50,000
$0.1237
100,000 +
$0.1218
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!