- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C334M1RAC7800
C1206C334M1RAC7800
KEMET Electronics
Cap Ceramic 0.33uF 100V X7R 20% Pad SMD 1206 125C T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 0.33uF 100V X7R 20% Pad SMD 1206 125C T/R
Search Keywords: C1206C334M1RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C334M1RAC7800
-
Alias/AKA:C1206C334M1RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
56 Weeks
can ship
6/14/27
Price (USD)
Qty
Unit Price
2,000
$0.3334
4,000
$0.3147
6,000
$0.3060
8,000
$0.3014
10,000
$0.2969
16,000
$0.2924
26,000
$0.2880
50,000 +
$0.2838
Click for Quote
Log in
to unlock special pricing