- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C334J4RACTU
KEMET Electronics
C1206C334J4RACTU
Surface Mount Chip Capacitor - 330000pF ±5% - 16VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 330000pF ±5% - 16VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Search Keywords: C1206C334J4RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C334J4RACTU
-
Alias/AKA:C1206C334J4RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is C1206C334J4RACTU RoHS compliant?
Yes, C1206C334J4RACTU is RoHS compliant.
What is the lead time for C1206C334J4RACTU?
The standard lead time for C1206C334J4RACTU is approximately 56 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,242
Can Ship immediately
You may purchase all in-stock quantity of 3,242
Stock lot only:
3242
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
9/27/27
Price (USD)
Qty
Unit Price
1
$0.3207
4,000
$0.2915
8,000
$0.2836
12,000
$0.2793
16,000
$0.2751
28,000
$0.2710
52,000 +
$0.2654
Click for Quote
Log in
to unlock special pricing