- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C334J4RAC7800
KEMET Electronics
C1206C334J4RAC7800
Surface Mount Chip Capacitor - 330000pF ±5% - 16VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 330000pF ±5% - 16VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Search Keywords: C1206C334J4RAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C334J4RAC7800
-
Alias/AKA:C1206C334J4RACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Frequently Asked Questions
Is C1206C334J4RAC7800 RoHS compliant?
Yes, C1206C334J4RAC7800 is RoHS compliant.
What is the lead time for C1206C334J4RAC7800?
The standard lead time for C1206C334J4RAC7800 is approximately 56 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,242
Ships today, if you order in
You may purchase all in-stock quantity of 3,242
Stock lot only:
3242
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
11/15/27
Price (USD)
Qty
Unit Price
1
$0.3102
4,000
$0.2820
8,000
$0.2813
12,000
$0.2806
16,000
$0.2799
28,000
$0.2792
52,000 +
$0.2785
Click for Quote
Log in
to unlock special pricing