- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C332J5GAC7800
C1206C332J5GAC7800
KEMET Electronics
Cap Ceramic 0.0033uF 50V C0G 5% SMD 1206 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Cap Ceramic 0.0033uF 50V C0G 5% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C332J5GAC7800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C332J5GAC7800
-
Alias/AKA:C1206C332J5GACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Capacitance Value:0.0033 uF
-
Voltage:50 VDC
-
Package/Case:1206
-
Tolerance:5 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,424
Can Ship immediately
You may purchase all in-stock quantity of 3,424
Stock lot only:
3424
Minimum Order Quantity:
4000
Order Increment:
4000
56 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$0.1571
4,000
$0.1428
8,000
$0.1393
12,000
$0.1388
28,000
$0.1330
52,000
$0.1319
100,000
$0.1316
152,000
$0.1313
252,000 +
$0.1309
Click for Quote
Log in
to unlock special pricing