- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C275K4RACTU
C1206C275K4RACTU
KEMET Electronics
Cap Ceramic 2.7uF 16V X7R 10% SMD 1206 125°C Plastic T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Cap Ceramic 2.7uF 16V X7R 10% SMD 1206 125°C Plastic T/R
Search Keywords: C1206C275K4RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C275K4RACTU
-
Alias/AKA:C1206C275K4RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:2.7 uF
-
Voltage:16 VDC
-
Package/Case:1206
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,158
Ships today, if you order in
You may purchase all in-stock quantity of 3,158
Stock lot only:
3158
Minimum Order Quantity:
4000
Order Increment:
4000
57 Weeks
can ship
6/15/27
Price (USD)
Qty
Unit Price
1
$0.3462
4,000
$0.3147
8,000
$0.3060
12,000
$0.2978
16,000
$0.2934
28,000
$0.2890
52,000 +
$0.2847
Click for Quote
Log in
to unlock special pricing