- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C225M5RACTU
C1206C225M5RACTU
KEMET Electronics
Surface Mount Chip Capacitor - 2200000pF ±20% - 50VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 2200000pF ±20% - 50VDC - X7R - -55 to 125°C - 01206 - Tape&Reel
Search Keywords: C1206C225M5RACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C225M5RACTU
-
Alias/AKA:C1206C225M5RAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,000
$0.3760
4,000
$0.3605
6,000
$0.3551
8,000
$0.3498
10,000
$0.3446
16,000
$0.3394
26,000
$0.3343
50,000 +
$0.3293
Click for Quote
Log in
to unlock special pricing