- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C1206C225K3NAC7800
KEMET Electronics
C1206C225K3NAC7800
Cap Ceramic 2.2uF 25V X8L 10% SMD 1206 150°C Plastic T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C225K3NAC7800
-
Alias/AKA:C1206C225K3NACTU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2000 -
Seated Plane Height:N/R
-
Lead Diameter:N/R
-
Family:C1206
-
Product Weight:N/A
-
Termination Style:N/R
-
Operating Temperature:-55 to 150 °C
-
Tolerance:10 %
-
Capacitance Value:2.2 uF
-
Number of Terminals:2
-
Product Length:3.2 mm
-
Technology:Standard
-
Case Style:Molded
-
Mounting:Surface Mount
-
Construction:Flat
-
Failure Rate:N/R
-
Military Standard:N/R
-
Product Height:1.6 mm
-
Packaging:Tape and Reel
-
Product Depth:1.6 mm
-
Size:3.2 x 1.6 x 1.6 mm
-
Product Diameter:N/R
-
Voltage:25 VDC
-
Suppression Class:N/A
-
Dielectric:X8L
-
Lead Pitch:N/R
-
Package/Case:1206
-
Wire Form:N/R