- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C224K5RAC
C1206C224K5RAC
KEMET Electronics
Ceramic 50V 10% +Tol 10% -Tol X7R 15% TC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ceramic 50V 10% +Tol 10% -Tol X7R 15% TC
Search Keywords: C1206C224K5RAC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C224K5RAC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Ships today, if you order in
Buy all 560 in-stock or the regular minimum order quantity of 3226
Stock lot only:
560
Minimum Order Quantity:
3226
56 Weeks
can ship
6/8/27
Price (USD)
Qty
Unit Price
1
$0.0420
3,226
$0.0382
6,452 +
$0.0335
Click for Quote
Log in
to unlock special pricing