- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1206C222KDRACTU
C1206C222KDRACTU
KEMET Electronics
Surface Mount Chip Capacitor - 2200pF ±10% - 1000VDC - X7R - 1206 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Chip Capacitor - 2200pF ±10% - 1000VDC - X7R - 1206 - Tape&Reel
Search Keywords: C1206C222KDRACTU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:KEMET Electronics
-
Part No:C1206C222KDRACTU
-
Alias/AKA:C1206C222KDRAC7800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
Minimum Order Quantity:
2500
Order Increment:
2500
31 Weeks
can ship
12/16/26